SMC IW Filter Regulator, EIW217-F02
- RS Stock No.:
- 623-020
- Mfr. Part No.:
- EIW217-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR929.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR929.72 |
*price indicative
- RS Stock No.:
- 623-020
- Mfr. Part No.:
- EIW217-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Series | IW | |
| Standards/Approvals | No | |
| Model Number | EIW217-F02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Series IW | ||
Standards/Approvals No | ||
Model Number EIW217-F02 | ||
- COO (Country of Origin):
- JP
The SMC Filter regulator IW Series is engineered to enhance your fluid power systems by providing precise control of air pressure and quality. This high-performance unit features a sturdy construction that ensures longevity and reliability in challenging environments. With options for adjustable and fixed pressure settings, users can tailor the device to meet specific operational needs. Its innovative design facilitates easy maintenance, ensuring minimal downtime and maximum efficiency. Additionally, the filter regulator is equipped with a dual pressure gauge port, allowing for straightforward monitoring and maintenance of pressure levels. The IW Series filter regulator is an invaluable component for optimizing the performance of pneumatic systems.
Adjustable setting options cater to various operational requirements
Compact design maximizes space efficiency in installations
High filtration accuracy of 5 μm ensures clean air supply
Temperature compatibility enhances performance in diverse conditions
Robust body construction guarantees long-lasting durability
Related links
- SMC IW Filter Regulator Rc 1/4 in IW213
- SMC IW Filter Regulator 0.5 Mpa, EIW215-N02-X7
- SMC AW20 Filter Regulator 1/4 in 10 bar
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-D-X64
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-2-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-R-D
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-F02-1-D
- SMC AWM20 Filter/Regulator (FR) Assembly 1/4 in 10 bar, AWM20-F02-R-D
