SMC IW Filter Regulator, 1/4, 0.5 Mpa, EIW215-N02-X7
- RS Stock No.:
- 623-019
- Mfr. Part No.:
- EIW215-N02-X7
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,535.70
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,535.70 |
*price indicative
- RS Stock No.:
- 623-019
- Mfr. Part No.:
- EIW215-N02-X7
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Connection Thread Standard | NPT | |
| Series | IW | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 70mm | |
| Overall Height | 208mm | |
| Standards/Approvals | No | |
| Model Number | EIW215-N02-X7 | |
| Pressure Gauge Port Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter Regulator | ||
Port Size 1/4 | ||
Maximum Operating Pressure 0.5 Mpa | ||
Connection Thread Standard NPT | ||
Series IW | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 70mm | ||
Overall Height 208mm | ||
Standards/Approvals No | ||
Model Number EIW215-N02-X7 | ||
Pressure Gauge Port Thread Standard Rc | ||
- COO (Country of Origin):
- JP
The SMC Filter regulator combines precision engineering with robust design, ensuring consistent performance even in variable conditions. Ideal for various applications, this model promises efficient air management by maintaining a stable outlet pressure, which is critical for pneumatic systems. It features an adjustable set pressure for added versatility and is suitable for both low and high-temperature environments. Designed with user convenience in mind, the IW215 model simplifies installation and maintenance while its copper-free construction ensures compatibility in sensitive settings, making it an essential component for optimal operation.
Low air consumption helps reduce operational costs
Compact design facilitates easy integration into existing systems
Dual pressure gauge ports allow simplified monitoring
Sintered metal filter ensures enhanced filtration accuracy
Related links
- SMC IW Filter Regulator Rc 1/4 in IW213
- SMC IW Filter Regulator, EIW217-F02
- EMERSON – AVENTICS Regulator - 821302429
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa 1/4 in
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 MPa G 1/4 in
- SMC AW20 Filter Regulator 1/4 in 1 Mpa, AW20-N02-D
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
