Finder 7F Series Filter Fan, 230V ac, AC, 228 m³/h Filtered, 250 m³/h Unimpeded, IP54, 255 mm, 255 mm x

Subtotal (1 unit)*

MYR904.03

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR904.03

*price indicative

RS Stock No.:
653-352
Mfr. Part No.:
7F.31.8.230.4250
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Filter Fan

Unimpeded Air Flow

250m³/h

Noise Level

56dBA

Filtered Air Flow

228m³/h

Input Current

200mA

Input Power

42W

AC or DC Operation

AC

Installation Depth

90.2mm

Supply Voltage

230V ac

Terminal Type

Wire

Face Height

255mm

Face Width

255mm

Standards/Approvals

RoHS Compliant

IP Rating

IP54

Bearing Type

Ball

Series

7F

COO (Country of Origin):
IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, it’s ideal for rugged environments requiring reliable thermal management.

IP54 and IK08 protection

Time saving installation and maintenance

Easily replaceable filter mat

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy