Finder 7F Series Filter Fan, 24V dc, DC, 195 m³/h Filtered, 250 m³/h Unimpeded, IP54, 255 mm, 255 mm x
- RS Stock No.:
- 653-359
- Mfr. Part No.:
- 7F.31.9.024.4250
- Manufacturer:
- Finder
Subtotal (1 unit)*
MYR1,118.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,118.19 |
*price indicative
- RS Stock No.:
- 653-359
- Mfr. Part No.:
- 7F.31.9.024.4250
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 250m³/h | |
| Noise Level | 64dBA | |
| Filtered Air Flow | 195m³/h | |
| Input Current | 1.8A | |
| Input Power | 43W | |
| AC or DC Operation | DC | |
| Installation Depth | 90.2mm | |
| Terminal Type | Wire | |
| Supply Voltage | 24V dc | |
| Face Height | 255mm | |
| Face Width | 255mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 250m³/h | ||
Noise Level 64dBA | ||
Filtered Air Flow 195m³/h | ||
Input Current 1.8A | ||
Input Power 43W | ||
AC or DC Operation DC | ||
Installation Depth 90.2mm | ||
Terminal Type Wire | ||
Supply Voltage 24V dc | ||
Face Height 255mm | ||
Face Width 255mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, its ideal for rugged environments requiring reliable thermal management.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 250 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC/DC 250 m³/h Unimpeded, IP54
- Finder 7F Series Filter Fan AC/DC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
- Finder 7F Series Filter Fan AC 400 m³/h Unimpeded 255 mm, 255 mm x
