Pfannenberg PF 32.000 Series Filter Media, 230V, AC, 55 m³/h Filtered, 100 m³/h Unimpeded, IP55, 202 mm, 202 mm x
- RS Stock No.:
- 460-287
- Mfr. Part No.:
- 11632103055
- Manufacturer:
- Pfannenberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 460-287
- Mfr. Part No.:
- 11632103055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Filter Media | |
| Unimpeded Air Flow | 100m³/h | |
| Noise Level | 40dB | |
| Filtered Air Flow | 55m³/h | |
| Input Current | 120mA | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Supply Voltage | 230V | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | UKCA, UL, cUL approval, EAC, CSA | |
| IP Rating | IP55 | |
| Series | PF 32.000 | |
| Bearing Type | Sleeve Bearing | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Filter Media | ||
Unimpeded Air Flow 100m³/h | ||
Noise Level 40dB | ||
Filtered Air Flow 55m³/h | ||
Input Current 120mA | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Supply Voltage 230V | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals UKCA, UL, cUL approval, EAC, CSA | ||
IP Rating IP55 | ||
Series PF 32.000 | ||
Bearing Type Sleeve Bearing | ||
- COO (Country of Origin):
- DE
The Pfannenberg Outdoor filterfans of the 4th generation is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
High air flow (56 to 925 m3/h) in small packages with low energy consumption
Uniquely high air flow due to optimized louvre design
IP-55 protection by innovative filter mat technology optimal for outdoor use
3 times longer service time than IP54 filter
These Filterfans have a higher resistance to UV rays
Patented tool-free 4-corner fastening system enables installation in seconds
Foam seal facilitates the installation
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
The filterfans can be retrofitted in most applications because the mounting cut-outs are compatible
Approvals: cURus, EAC, CAS
Related links
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media AC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Media DC 98 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan DC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm x
- Pfannenberg PF 32.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 202 mm, 202 mm

