Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 220nF, Through Hole

    RS Stock No.:
    871-2603
    Mfr. Part No.:
    890334026003CS
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik

    This image is representative of the product range

    View all Film Capacitors
    200 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 5)

    MYR2.30

    unitsPer UnitPer Bag*
    5 - 45MYR2.30MYR11.50
    50 - 95MYR2.186MYR10.93
    100 +MYR2.076MYR10.38
    *price indicative
    RS Stock No.:
    871-2603
    Mfr. Part No.:
    890334026003CS
    Manufacturer:
    Wurth Elektronik

    Legislation and Compliance


    Product Details

    Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series


    WCAP-FTXX Series are MKP Metallized Polypropylene Film

    Self-healing properties
    Operating temperature: -40 °C to +105°C
    Wave soldering recommended
    Applications include: Safety applications, Filter and Power Supplies

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Radial 105°C


    Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

    Specifications

    AttributeValue
    Capacitance220nF
    Voltage310V ac
    Mounting TypeThrough Hole
    Tolerance±10%
    SeriesWCAP-FTXX
    Lead Pitch22.5mm
    Suppression ClassX2
    Length26mm
    Depth6mm
    Lead Length4mm
    Height15mm
    Dimensions26 x 6 x 15mm
    Terminal TypeThrough Hole
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+105°C
    Lead Diameter0.8mm
    Dissipation Factor<2.0 % @ 100 kHz
    200 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 5)

    MYR2.30

    unitsPer UnitPer Bag*
    5 - 45MYR2.30MYR11.50
    50 - 95MYR2.186MYR10.93
    100 +MYR2.076MYR10.38
    *price indicative