890334025039CS | Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 470nF, Through Hole | RS
Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 470nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    MYR11.64

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    5 - 120MYR2.328MYR11.64
    125 - 245MYR2.282MYR11.41
    250 +MYR2.212MYR11.06

    **price indicative

    RS Stock No.:
    871-2596
    Mfr. Part No.:
    890334025039CS
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    470nF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    WCAP-FTXX

    Lead Pitch

    15mm

    Suppression Class

    X2

    Length

    18mm

    Lead Length

    4mm

    Depth

    8mm

    Height

    14mm

    Dimensions

    18 x 8 x 14mm

    Terminal Type

    Through Hole

    Lead Diameter

    0.8mm

    Dissipation Factor

    <2.0 % @ 100 kHz

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +105°C

    Related links