890334025011CS | Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 56nF, Through Hole | RS
Recently searched

    Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 56nF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR17.58

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/01/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    10 - 120MYR1.758MYR17.58
    130 - 240MYR1.696MYR16.96
    250 +MYR1.612MYR16.12

    **price indicative

    RS Stock No.:
    871-2565
    Mfr. Part No.:
    890334025011CS
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    56nF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    WCAP-FTXX

    Lead Pitch

    15mm

    Suppression Class

    X2

    Length

    18mm

    Lead Length

    4mm

    Depth

    5mm

    Height

    11mm

    Dimensions

    18 x 5 x 11mm

    Terminal Type

    Through Hole

    Minimum Operating Temperature

    -40°C

    Dissipation Factor

    <0.50 % @ 100 kHz

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +105°C

    Related links