Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP, 310V ac, ±10%, 680nF, Through Hole
- RS Stock No.:
- 871-2600
- Mfr. Part No.:
- 890334025045CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)**
MYR20.71
440 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
5 - 120 | MYR4.142 | MYR20.71 |
125 - 245 | MYR3.936 | MYR19.68 |
250 + | MYR3.74 | MYR18.70 |
**price indicative
- RS Stock No.:
- 871-2600
- Mfr. Part No.:
- 890334025045CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 680nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTXX | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Lead Length | 4mm | |
Depth | 10mm | |
Height | 16mm | |
Dimensions | 18 x 10 x 16mm | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | <0.70 % @ 100 kHz | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTXX | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 4mm | ||
Depth 10mm | ||
Height 16mm | ||
Dimensions 18 x 10 x 16mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor <0.70 % @ 100 kHz | ||
Maximum Operating Temperature +105°C | ||
Related links
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole