PFERD Rüggeberg France 140 mm, File, Flat Handle Included
- RS Stock No.:
- 860-533
- Mfr. Part No.:
- 15842052
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
MYR912.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR912.40 |
*price indicative
- RS Stock No.:
- 860-533
- Mfr. Part No.:
- 15842052
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | File | |
| Length | 140mm | |
| Number of Pieces | 5 | |
| Handle Included | Yes | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Flat | ||
Sub Type File | ||
Length 140mm | ||
Number of Pieces 5 | ||
Handle Included Yes | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Diamond Needle File Set with a grit size of D 126 (medium) and a length of 140 mm. This precision tool is designed for fine filing and intricate tasks on hard materials. Diamond handy file sets are supplied in a sturdy, practical plastic box which protects the tools from damage. Diamond riffler files are used for work in hard-to-reach areas and on complex geometries.
Long tool life
Ideal for keeping in the tool trolley or workbench
Plastic box protects the tools from damage
Related links
- PFERD Rüggeberg France 140 mm Flat Handle Included
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- CK 250 mm Flat Handle Included
- HAZET 342 mm Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
- CK 200 mm File, Flat Handle Included
- CK 250 mm Engineers File, Flat Handle Included
