PFERD Rüggeberg France 250 mm, Cross, File, Flat Handle Included

N

Subtotal (1 set)*

MYR299.73

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR299.73

*price indicative

RS Stock No.:
860-394
Mfr. Part No.:
11800542
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Shape

Flat

Product Type

File

Cut Type

Cross

Sub Type

File

Length

250mm

Handle Included

Yes

Number of Pieces

5

COO (Country of Origin):
IN
The PFERD Rüggeberg France Machinist's File Set WR are quality files for industry and trade in a protective and climate-resistant PVC pouch for storage in a toolbox or on a workbench. Each file comes with an ergonomic file handle. Cross cut for general filing work.

5 pieces set

Includes plastic pouch to save space

Long tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy