PFERD Rüggeberg France 100 mm, Cross, File, Flat Handle Included

N

Subtotal (1 unit)*

MYR284.73

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR284.73

*price indicative

RS Stock No.:
860-397
Mfr. Part No.:
11706100
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Shape

Flat

Product Type

File

Sub Type

File

Cut Type

Cross

Length

100mm

Handle Included

Yes

Number of Pieces

6

COO (Country of Origin):
DE
The PFERD Rüggeberg France Key File Set available with wooden handle and the cross cut is for general filing work. Includes 6 pieces set and it key files suitable for a selection of different applications.

Versatile

Very handy design for the processing of delicate components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy