PFERD Rüggeberg France 180 mm, Coarse, File, Three Square
- RS Stock No.:
- 860-393
- Mfr. Part No.:
- 12508092
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 set)*
MYR61.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR61.13 |
*price indicative
- RS Stock No.:
- 860-393
- Mfr. Part No.:
- 12508092
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | File | |
| Shape | Three Square | |
| Sub Type | File | |
| Cut Type | Coarse | |
| Length | 180mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type File | ||
Shape Three Square | ||
Sub Type File | ||
Cut Type Coarse | ||
Length 180mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- IT
The PFERD Rüggeberg France Precision Needle File is designed for detailed work on very small surfaces, cut outs, geometries, profiles and radii. Its cross cut structure makes it suitable for coarse precision tasks, ensuring effective material removal while maintaining control. With a Durable design and extended length, it is Ideal for fine finishing and shaping applications.
Cut 0 design for coarse precision work
Shank diameter of 3.5 mm for stable handling
File length of 180 mm for extended reach
Related links
- PFERD Rüggeberg France 140 mm Three Square Handle Included
- PFERD Rüggeberg France 215 mm File, Flat
- PFERD Rüggeberg France 250 mm File, Flat Handle Included
- RS PRO 160 mm Three Square
- RS PRO 150 mm Engineers File, Three Square
- RS PRO 200 mm Engineers File, Three Square
- RS PRO 250 mm Engineers File, Three Square
- RS PRO 300 mm Engineers File, Three Square
