PFERD Rüggeberg France 140 mm, Needle File, Three Square Handle Included

N

Subtotal (1 unit)*

MYR204.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR204.53

*price indicative

RS Stock No.:
860-540
Mfr. Part No.:
15104061
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Shape

Three Square

Product Type

Needle File

Sub Type

Needle File

Length

140mm

Handle Included

Yes

Number of Pieces

1

Width

3.5mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Triangular Diamond Needle File are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond needle files can be used generally in tool making.

Three square shape

Extends the tool life by preventing chemical wear on the Diamond grains

140 mm total length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy