Tempo OPM510 Single & Multimode Fibre Optic Test Kit
- RS Stock No.:
- 213-3631
- Distrelec Article No.:
- 304-27-633
- Mfr. Part No.:
- 55500023
- Manufacturer:
- Tempo
Subtotal (1 unit)*
MYR2,736.35
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,736.35 |
*price indicative
- RS Stock No.:
- 213-3631
- Distrelec Article No.:
- 304-27-633
- Mfr. Part No.:
- 55500023
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Test Equipment | |
| Cable Type | Single & Multimode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Resolution | 0.01 dB | |
| Maximum Power Measurement | 0dBm | |
| Minimum Power Measurement | -1dBm | |
| Battery Type | Lithium, 9V Alkaline | |
| Battery Life | 60h | |
| Weight | 0.71lb | |
| Length | 155mm | |
| Power Source | 9 V ac Adapter, Lithium-ion Battery, 9 V Battery | |
| Width | 3.5in | |
| Standards/Approvals | CE/FCC | |
| Height | 6.1in | |
| Maximum Operating Temperature | 50°C | |
| Model Number | OPM510 | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Test Equipment | ||
Cable Type Single & Multimode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Resolution 0.01 dB | ||
Maximum Power Measurement 0dBm | ||
Minimum Power Measurement -1dBm | ||
Battery Type Lithium, 9V Alkaline | ||
Battery Life 60h | ||
Weight 0.71lb | ||
Length 155mm | ||
Power Source 9 V ac Adapter, Lithium-ion Battery, 9 V Battery | ||
Width 3.5in | ||
Standards/Approvals CE/FCC | ||
Height 6.1in | ||
Maximum Operating Temperature 50°C | ||
Model Number OPM510 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
OPM510 +10 to -65dBm Fibre Optic Power Meter
The Tempo OPM510 is the fibre optic power meter having -65 to +10 dBm measurement range. This optic power meter have display resolution of the 0.01dB with +/-0.5dB accuracy. This fibre optic power meter have 100 Hours battery life.
InGaAs detector for maximum sensitivity
Singlemode and multimode measurements
IP degree of protection is IP54
Related links
- Tempo OPM510, SLS520 Single & Multimode Fibre Optic Test Kit
- Tempo OPM510 SLS525 Single & Multimode Fibre Optic Test Kit
- Tempo OPM210 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo 180XL Single & Multimode Fibre Optic Test Kit
- Tempo OPM220 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo OPM520 Single & Multimode Fibre Optic Test Kit
