Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- RS Stock No.:
- 273-9948
- Mfr. Part No.:
- T27603
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
MYR19,240.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,240.36 |
*price indicative
- RS Stock No.:
- 273-9948
- Mfr. Part No.:
- T27603
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Cable Type | Single & Multimode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | Interchangeable SC | |
| Resolution | 0.01 dB | |
| Maximum Power Measurement | 15dBm | |
| Minimum Power Measurement | -70dBm | |
| Battery Type | 2x NiMH AA cells, 2x Alkaline AA cells | |
| Wavelength | 1300nm | |
| Battery Life | 90h | |
| Power Source | 2x Alkaline AA cells or 2x NiMH AA cells | |
| Width | 105mm | |
| Standards/Approvals | ISO 17025 traceable | |
| Height | 190mm | |
| Length | 35mm | |
| Weight | 1.5kg | |
| Includes | USB Cable, Adapter | |
| Minimum Operating Temperature | -15°C | |
| Model Number | KI 2700 | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Cable Type Single & Multimode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type Interchangeable SC | ||
Resolution 0.01 dB | ||
Maximum Power Measurement 15dBm | ||
Minimum Power Measurement -70dBm | ||
Battery Type 2x NiMH AA cells, 2x Alkaline AA cells | ||
Wavelength 1300nm | ||
Battery Life 90h | ||
Power Source 2x Alkaline AA cells or 2x NiMH AA cells | ||
Width 105mm | ||
Standards/Approvals ISO 17025 traceable | ||
Height 190mm | ||
Length 35mm | ||
Weight 1.5kg | ||
Includes USB Cable, Adapter | ||
Minimum Operating Temperature -15°C | ||
Model Number KI 2700 | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Optical loss test set used to test power, insertion loss, continuity and faults on multimode fiber optic systems at 850 and 1300 nm. In a small package, it provides a powerful solution to improve test flexibility and productivity. The 650 nm VFL Visitester feature mixes a VFL in with the test signal during Auto test. In addition to operating as a typical VFL, it gives positive visual identification of a fiber to be connected for loss testing.
Sunlight readable display
Interchangeable connectors
Compact rugged and light weight
3 years warranty and calibration cycle
ISO 17025 traceable calibration certificate
Multimode sources supplied with mandrel wraps
Related links
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK076 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher TK038 Single & Multimode, Fibre Optic Fibre Optic Test Kit
- Tempo OPM220 Single & Multimode Fibre Optic Test Kit
- Tempo OPM210 Single & Multimode Fibre Optic Test Kit
- Tempo OPM520 Single & Multimode Fibre Optic Test Kit
