| | Fibre Optic | Fibre Optic Test Equipment | - | 2.5 mm Universal Connector | - | - | - | - | - | AA | - | - | 650nm | 60h | 15mm | - | - | Battery | CE Declarations | 120g | - | - |
|
| | Fibre Optic | Fibre Optic Test Equipment | - | - | - | - | - | - | - | AAA | - | - | 1700nm | - | - | - | - | Battery | Safety CAT III 1000V | - | - | - |
|
- RS Stock No. 274-3247
- Mfr. Part No. R240-PMIV
Subtotal (1 unit) MYR9,985.83MYR9,985.83/unit | TREND Networks | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | FC, ST, LC, SC | 0.01 dB | USB | - | - | - | Lithium | 5dBm | - | - | - | - | 6.7in | - | Adapter | IEC61300335 Standar, /ISO/IEC/IEEE requirements | 730g | 4.25in | - |
|
- RS Stock No. 905-971
- Mfr. Part No. T5610
Subtotal (1 unit) MYR2,104.61MYR2,104.61/unit | Tempo | Fibre Optic | Fibre Tester | Fibre Optic Test Kit | FC, Interchangeable SC, LC, ST | 0.01 dB | Digital | 6dBm | - | 1700nm | AA Alkaline | -60dBm | USB Type C | 1650nm | 300h | - | 152mm | 80mm | AA alkaline battery | No | 170g | 33mm | - |
|
- RS Stock No. 213-3631
- Mfr. Part No. 55500023
Subtotal (1 unit) MYR2,736.35MYR2,736.35/unit | Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | 0.01 dB | - | 0dBm | - | - | Lithium, 9V Alkaline | -1dBm | - | - | 60h | - | 6.1in | 155mm | 9 V ac Adapter, Lithium-ion Battery, 9 V Battery | CE/FCC | 0.71lb | 3.5in | - |
|
- RS Stock No. 111-0391
- Mfr. Part No. 180XL
| Tempo | Single & Multimode | Fibre Tester | Fibre Optic Test Kit | 2.5 mm Universal, Optional 1.25 mm Adapter | - | - | - | - | 7km | AA | - | - | 650nm | 80h | 23mm | 180mm | 180mm | Battery | CDRH, and EAC, RoHS, CE | 120g | - | 2 x Battery |
|
- RS Stock No. 669-040
- Mfr. Part No. NP-FIBER-OPM200
| Netpeppers | RJ45 | Fibre Tester | Fibre Optic Locator | RJ45 | 0.01 | - | - | - | - | - | - | - | 1625nm | - | - | - | - | - | No | - | - | - |
|
- RS Stock No. 274-3228
- Mfr. Part No. FMQ-OTDR-KIT
Subtotal (1 unit) MYR55,754.55MYR55,754.55/unit | TREND Networks | Fibre Optic | Fibre Optic Test Equipment | Fibre Optic Test Kit | FT, SC, FC | 6 cm → 16 m | USB | - | - | - | Lithium | 5dBm | - | - | - | - | 6.7in | - | Adapter | /ISO/IEC/IEEE requirements, IEC61300335 Standar | 730g | 4.25in | - |
|
- RS Stock No. 111-0389
- Mfr. Part No. FI100
Subtotal (1 unit) MYR4,044.63MYR4,044.63/unit | Tempo | Fibre Optic | Fibre Tester | Fibre Optic Test Kit | - | - | - | 10dBm | - | 1550nm | AAA | -50dBm | - | 1700nm | - | - | 27mm | 196mm | Battery | EAC, CE, RoHS, FCC | 195g | 30.5mm | Adapter, 2 x Battery |
|
- RS Stock No. 213-3630
- Mfr. Part No. 55500026
Subtotal (1 unit) MYR1,879.99MYR1,879.99/unit | Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | Universal | 0.01 dB | - | 26dBm | - | 4km | AAA | -70dBm | - | - | 60h | - | 28mm | 106mm | Battery | WEEE, CE, RoHS, CDRH | 106g | 58mm | - |
|
- RS Stock No. 268-4183
- Mfr. Part No. NP-FIBER100
Subtotal (1 unit) MYR1,763.55MYR1,763.55/unit | Netpeppers | Fibre Optic, Single & Multimode | Optical Power Meter | Fibre Optic Test Kit | FC to PC | 0.01 dB | - | 6dBm | - | - | Alkaline | -70dBm | - | - | 40h | - | 145mm | - | - | No | 30g | 5mm | Adapter |
|
- RS Stock No. 905-972
- Mfr. Part No. T5620
Subtotal (1 unit) MYR2,104.61MYR2,104.61/unit | Tempo | Fibre Optic | Fibre Tester | Fibre Optic Test Kit | FC, Interchangeable SC, LC, ST | 0.01 dB | Digital | 26dBm | - | 1700nm | AA Alkaline | -45dBm | USB Type C | 1650nm | 300h | - | 152mm | 80mm | AA alkaline battery | No | 170g | 33mm | - |
|
- RS Stock No. 213-3625
- Mfr. Part No. 55500029
Subtotal (1 unit) MYR6,636.59MYR6,636.59/unit | Tempo | Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | 0.01 dB | - | 1dBm | - | - | Lithium, 9V Alkaline | 20dBm | - | 1300nm | 60h | - | 6.1in | 155mm | 9 V ac Adapter | FCC, CE, 21 CFR 1040.10 (Laser) | 0.71lb | 3.5mm | - |
|
- RS Stock No. 274-3248
- Mfr. Part No. R240-PMLS
Subtotal (1 unit) MYR21,754.09MYR21,754.09/unit | TREND Networks | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | ST, FC, SC, LC | 0.01 dB | USB | - | - | - | Lithium | 5dBm | - | - | - | - | 6.7in | - | Adapter | /ISO/IEC/IEEE requirements, IEC61300335 Standar | 730g | 4.25in | - |
|
- RS Stock No. 213-3632
- Mfr. Part No. 55500024
Subtotal (1 unit) MYR3,109.11MYR3,109.11/unit | Tempo | Single & Multimode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC | 0.01 dB | - | 27dBm | - | - | Lithium, 9V Alkaline | -50dBm | - | - | 100h | - | 6.1in | 155mm | 9 V ac Adapter | CE/FCC | 300g | 3.5mm | - |
|
- RS Stock No. 234-8363
- Mfr. Part No. FIBERLERT-125
| Fluke Networks | Single & Multimode | Fibre Tester | Fibre Optic Locator | 1.25 mm LC Receptacle | - | - | 3dBm | - | - | AAA Alkaline | -30dBm | - | 1625nm | 1h | - | 168mm | 16mm | Battery | No | 59g | 25mm | 2 x AAA Battery |
|
- RS Stock No. 274-3250
- Mfr. Part No. R240-SIPV
Subtotal (1 unit) MYR27,955.04MYR27,955.04/unit | TREND Networks | Single Mode | Fibre Optic Test Equipment | Fibre Optic Test Kit | SC, FC, ST, LC | 6 → 16 | USB | - | - | - | Lithium | 5dBm | - | - | - | - | 6.7in | - | Adapter | /ISO/IEC/IEEE requirements, IEC61300335 Standar | 730g | 4.25in | - |
|
- RS Stock No. 123-6402
- Mfr. Part No. FI-500
Subtotal (1 unit) MYR14,576.00MYR14,576.00/unit | Fluke Networks | Single & Multimode | Fibre Tester | Fibre Optic Test Kit | ST, LC, LC Port, FC Port, SC | 1 μm | USB | - | 200 | - | Nickel-Metal Hydride | - | 3-Pin (Global) | - | 2h | - | 140mm | 72mm | Mains, Battery | IEC | 230g | 44mm | Battery, Cord, Display, Adapter |
|
- RS Stock No. 123-6403
- Mfr. Part No. FI-525
Subtotal (1 unit) MYR16,068.00MYR16,068.00/unit | Fluke Networks | Single & Multimode | Fibre Tester | Fibre Optic Test Kit | ST, LC Port, LC, SC, FC Port | 1 μm | USB | - | 200 | - | Nickel-Metal Hydride | - | 3-Pin (Global) | - | 3h | - | 39mm | 140mm | Mains, Battery | IEC 62133, IEC 610101 3rd Edition | 275g | 80mm | Adapter, Cord, Display, Battery |
|
- RS Stock No. 661-9023
- Mfr. Part No. SFPOWERMETER
Subtotal (1 unit) MYR8,924.00MYR8,924.00/unit | Fluke Networks | Ethernet | Fibre Tester | Optical Light Source | Fixed SC | 0.01 dB | USB | 10dBm | - | - | AA | - | - | - | 50h | - | 165mm | 80mm | Battery | IEC | 325g | 39mm | Adapter |