StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4729
- Distrelec Article No.:
- 302-94-194
- Mfr. Part No.:
- SFP10GBX10DS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR3,270.39
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,270.39 |
*price indicative
- RS Stock No.:
- 280-4729
- Distrelec Article No.:
- 302-94-194
- Mfr. Part No.:
- SFP10GBX10DS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 10km | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Network Speed | 10000Mbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 10km | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Network Speed 10000Mbps | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with Dell EMC brand switches and routers. This transceiver module supports a maximum distance of up to 10 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
