StarTech.com QSFP Multimode Transceiver Module, Full Duplex, 40000Mbps

Subtotal (1 unit)*

MYR3,180.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,180.11

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4690
Distrelec Article No.:
302-94-118
Mfr. Part No.:
QSFP40GSR4ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Fibre Type

Multimode

Connection Port

QSFP

Fibre Operating Mode

Full Duplex

Network Speed

40000Mbps

COO (Country of Origin):
CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed for programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.

RoHS compliant

Lifetime warranty

Low power consumption

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy