StarTech.com QSFP Transceiver Module, 40000Mbps
- RS Stock No.:
- 186-3983
- Mfr. Part No.:
- QFXQSFPDAC1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR807.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR807.02 |
*price indicative
- RS Stock No.:
- 186-3983
- Mfr. Part No.:
- QFXQSFPDAC1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | RoHS, REACH, CE | |
| Maximum Data Transfer Rate | 40Gbps | |
| Connection Port | QSFP | |
| Network Speed | 40000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals RoHS, REACH, CE | ||
Maximum Data Transfer Rate 40Gbps | ||
Connection Port QSFP | ||
Network Speed 40000Mbps | ||
- COO (Country of Origin):
- CN
QFXQSFPDAC1M Juniper QFX-QSFP-DAC-1M
The QFXQSFPDAC1M is a Juniper QFX-QSFP-DAC-1M compatible direct-attach copper QSFP+ cable thats designed, programmed and tested to work with Juniper® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 40 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. This copper QSFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency QSFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with Juniper QFX-QSFP-DAC-1M guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic setups
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 0.1 W
• Hot-swappable
Applications
• Use in 40Gb Ethernet network applications
• Point-to-point in-rack server or network switch connections
Whats in the package?
• QSFP+ cable
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
Related links
- StarTech.com QSFP Transceiver Module, 40000Mbps
- StarTech.com QSFP Copper Transceiver Module, 40000Mbps
- StarTech.com QSFP Multimode Transceiver Module 40000Mbps
- StarTech.com QSFP Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com Transceiver Module, 40000Mbps
- StarTech.com QSFP Transceiver Ethernet Cable Module, 40Gbps
- StarTech.com QSFP Copper Cable Module 40Gbps

