StarTech.com QSFP Copper Cable Module, Passive, 40Gbps
- RS Stock No.:
- 847-715
- Mfr. Part No.:
- QSFP40GPC5M
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
MYR301.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR301.18 |
*price indicative
- RS Stock No.:
- 847-715
- Mfr. Part No.:
- QSFP40GPC5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable | |
| Standards/Approvals | MSA Compliant | |
| Connection Port | QSFP | |
| Network Speed | 40Gbps | |
| Maximum Transfer Distance | 5m | |
| Maximum Data Transfer Rate | 40Gbps | |
| Fibre Operating Mode | Passive | |
| Fibre Type | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable | ||
Standards/Approvals MSA Compliant | ||
Connection Port QSFP | ||
Network Speed 40Gbps | ||
Maximum Transfer Distance 5m | ||
Maximum Data Transfer Rate 40Gbps | ||
Fibre Operating Mode Passive | ||
Fibre Type Copper | ||
- COO (Country of Origin):
- CN
The StarTech.com high performance copper cable offers 40Gb Ethernet connectivity, designed for seamless integration within MSA compliant networks. It ensures a dependable and cost-effective solution for medium-distance server and switch connections.
Supports 40 GbE applications over passive Twinax cabling
Hot-swappable design minimizes disruptions during upgrades
Durable PVC jacket ensures reliability in server environments
Lifetime warranty provides long-term assurance of quality
Related links
- StarTech.com QSFP Copper Transceiver Module, 40000Mbps
- StarTech.com QSFP Transceiver Ethernet Cable Module, 40Gbps
- StarTech.com QSFP Multimode Active Optical Cable Module, 40Gbps
- StarTech.com SFP Copper Direct-Attach Copper QSFP+ Cable Module, 40Gbps
- Rextron SFP Copper Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- StarTech.com SFP Copper Transceiver Module 10000Mbps
- StarTech.com SFP Transceiver Ethernet Cable Module 40Gbps
- StarTech.com MPO Multimode Transceiver Module 40Gbps

