Planet SFP Single Mode SFP Transceiver Module, Single Mode, 1000Mbit/s
- RS Stock No.:
- 466-975
- Distrelec Article No.:
- 302-62-156
- Mfr. Part No.:
- MGB-TLA80
- Manufacturer:
- Planet
Subtotal (1 unit)*
MYR633.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR633.64 |
*price indicative
- RS Stock No.:
- 466-975
- Distrelec Article No.:
- 302-62-156
- Mfr. Part No.:
- MGB-TLA80
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | SFP Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | IEEE 802.3z, IEEE 802.3ae, SFP Multisource Agreement (MSA), IEEE 802.3ab, EN 60825-1 | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 80km | |
| Fibre Operating Mode | Single Mode | |
| Connection Port | SFP | |
| Network Speed | 1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type SFP Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals IEEE 802.3z, IEEE 802.3ae, SFP Multisource Agreement (MSA), IEEE 802.3ab, EN 60825-1 | ||
Maximum Data Transfer Rate 1000Mbps | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 80km | ||
Fibre Operating Mode Single Mode | ||
Connection Port SFP | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet 1000Mbps Gigabit SFP Fibre Transceivers are the ideal Industrial Ethernet fibre solution that can reliably operate in electrically harsh and wide temperature range environments. These Small Form Factor Pluggable transceiver modules operate with an integrated duplex data link over single mode optical fibre.
Hot Pluggable
TTL signal detect indicator
Plug and Play Installation
Differential PECL inputs and outputs
Related links
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- Helmholz GmbH & Co. KG LC Single Mode SFP Transceiver Module Full Duplex, 1000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Trendnet RJ45 Single Mode, 1250Mbps
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- NetAlly RJ45 and SFP Analysis Ports N Single Mode, 10500Mbps
- Planet RS485 Single Mode SFP Transceiver Module, 0.1152Mbps
