Planet SFP Single Mode SFP Transceiver Module, Single Mode, 10000Mbit/s
- RS Stock No.:
- 466-973
- Distrelec Article No.:
- 302-62-173
- Mfr. Part No.:
- MTB-TLR80
- Manufacturer:
- Planet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-973
- Distrelec Article No.:
- 302-62-173
- Mfr. Part No.:
- MTB-TLR80
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | SFP+ multi-source Agreement, SFF-8472, IEEE 802.3ae, IEEE 802.3an | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10000Mbit/s | |
| Connection Port | SFP | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 60km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type SFP Transceiver | ||
Standards/Approvals SFP+ multi-source Agreement, SFF-8472, IEEE 802.3ae, IEEE 802.3an | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10000Mbit/s | ||
Connection Port SFP | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 60km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Planet 10G Ethernet XFP/SFP Fibre Transceiver offers a range of Small Form-factor Pluggable (SFP) transceivers for Industrial PLANET devices. The 10G SFP and 10G Fibre Optic Gigabit Ethernet modules are ideal for data centre cloud computing. The devices are compatible with PLANET Products that support 10G SFP or 10G XFP interfaces to provide high-speed 10G Ethernet network for enterprises, telecoms and ISPs.
Compact RJ45 connector assembly
Cost effective
Plug and Play Installation
Related links
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Planet Dual LC Single Mode MTB 10G Module Module Multimode, 10000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Trendnet RJ45 Single Mode, 1250Mbps
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- NetAlly RJ45 and SFP Analysis Ports N Single Mode, 10500Mbps
- Planet RS485 Single Mode SFP Transceiver Module, 0.1152Mbps
