D-Link LC Multimode SFP Transceiver Module, Full Duplex, 1250Mbps

Subtotal (1 unit)*

MYR2,992.28

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,992.28

*price indicative

RS Stock No.:
135-357
Mfr. Part No.:
DEM-311GT/10
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

CDRH, RoHS, FDA, IEEE 802.3z standard, TUV Laser Eye safety certified

Fibre Type

Multimode

Maximum Data Transfer Rate

1.25Gbps

Fibre Operating Mode

Full Duplex

Connection Port

LC

Network Speed

1250Mbps

Maximum Transfer Distance

550m

COO (Country of Origin):
CN
The D-Link Gigabit SFP Transceivers plug into Gigabit and Fast Ethernet switches via their GBIC slots. They allow for the expansion of Gigabit Ethernet networks by providing high-speed connections over a fibre-optic.

Small Form factor Pluggable (SFP)

Multi-Source Agreement (MSA) specification compliant

IEEE 802.3z standard

Hot pluggable

TTL signal detect indicator

Metal enclosure for lower EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy