D-Link LC, RJ45 Multimode SFP Transceiver Module, Full Duplex, 1250Mbps
- RS Stock No.:
- 135-356
- Mfr. Part No.:
- DEM-431XT/10
- Manufacturer:
- D-Link
Subtotal (1 unit)*
MYR13,017.09
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,017.09 |
*price indicative
- RS Stock No.:
- 135-356
- Mfr. Part No.:
- DEM-431XT/10
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE-802.3ae 10GBASE-SR, IEEE 802.3an 10GBASE-T, IEEE-802.3ae 10GBASE-LR, IEEE 802.3ab 1000Base-T | |
| Connection Port | LC, RJ45 | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 1250Mbps | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE-802.3ae 10GBASE-SR, IEEE 802.3an 10GBASE-T, IEEE-802.3ae 10GBASE-LR, IEEE 802.3ab 1000Base-T | ||
Connection Port LC, RJ45 | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 1250Mbps | ||
- COO (Country of Origin):
- CN
The D-Link 10G SFP+ Module series are hot-swappable SFP+ transceivers that plug into SFP+ slots on switches and support 10G Ethernet. The D-Link 10GBASE SFP+ Module Series transceivers offer customers a wide variety of 10G Ethernet connectivity options for data centres, enterprise wiring closets, and service provider transport applications.
Enhanced Small Form-Pluggable (SFP+) form factor
Support 10G Ethernet
Support fibre cables up to 10 km
Support copper cables up to 30 m
Hot pluggable
Compliant with IEEE802.3ae standard
Related links
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link RJ45 Full Duplex, 1250Mbps
- D-Link LC Single Mode Transceiver Module 1250Mbps
- D-Link LC Multimode Transceiver Module 10000Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module 1000Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
