HARTING 20760300300 Transceiver, LC Connector, 1.25 Gbps 1310 nm 20-Pin
- RS Stock No.:
- 742-077
- Mfr. Part No.:
- 20760300300
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
MYR2,526.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,526.23 |
*price indicative
- RS Stock No.:
- 742-077
- Mfr. Part No.:
- 20760300300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Maximum Data Rate | 1.25Gbps | |
| Product Type | Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 260ps | |
| Transmitter Typical Fall Time | 260ps | |
| Number of Pins | 20 | |
| Mount Type | Cable | |
| Connector Type | LC | |
| Maximum Data Transmission Distance | 10km | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Standards/Approvals | MSA/SFP Compliant | |
| Height | 8.95mm | |
| Length | 56.5mm | |
| Width | 13.7mm | |
| Maximum Fibre Size | 125μm | |
| Minimum Fibre Size | 9μm | |
| Series | Ha-VIS SFP | |
| Output Signal Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Maximum Data Rate 1.25Gbps | ||
Product Type Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 260ps | ||
Transmitter Typical Fall Time 260ps | ||
Number of Pins 20 | ||
Mount Type Cable | ||
Connector Type LC | ||
Maximum Data Transmission Distance 10km | ||
Wavelength of Peak Sensitivity 1310nm | ||
Standards/Approvals MSA/SFP Compliant | ||
Height 8.95mm | ||
Length 56.5mm | ||
Width 13.7mm | ||
Maximum Fibre Size 125μm | ||
Minimum Fibre Size 9μm | ||
Series Ha-VIS SFP | ||
Output Signal Type Current, Voltage | ||
- COO (Country of Origin):
- TW
The HARTING Ha-VIS GbE SFP Transceiver SM L10 is a high-performance module designed for serial optical data communication applications. It operates at a data rate of 1.25 Gbit/s over single-mode fibre, providing reliable connectivity for Gigabit Ethernet applications up to 10 km.
Features & Benefits
1310 nm FP LD ensures optimal performance for long-distance data transmission
Data rate of 1.25 Gbit/s supports high-speed communication needs
Single +3.3 V power supply simplifies installation and reduces complexity
RoHS compliant and lead-free promotes environmental sustainability
AC/AC differential electrical Interface enhances signal integrity
Compliant with Multi-Source Agreement (MSA) for interoperability
Duplex LC connector facilitates easy integration into existing systems
Meets IEEE 802.3z standards for Gigabit Ethernet compliance
Adheres to ANSI specifications for Fibre Channel applications at 1.06 Gbit/s
Eye safety designed to meet Laser Class 1 standards for user protection
Applications
Used in industrial automation systems for reliable data transmission
Suitable for telecommunications and signal transmission in network infrastructures
Employed in manufacturing and assembly lines for efficient data communication
Installed in outdoor electrical enclosures for robust connectivity
Integrated into industrial networking environments for seamless data flow
Is this product compliant with RoHS regulations?
Yes, this transceiver is RoHS compliant and lead-free.
Related links
- HARTING 20760340300 Transceiver 1.25 Gbps 1310 nm 20-Pin
- HARTING 20760100300 Transceiver 1.25 Gbps 850 nm 20-Pin
- HARTING 20760380300 Fibre Optic Transceiver 1.25 Gbps 1600 nm 20-Pin
- HARTING 20760200300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760240300 Transceiver 155 Mbps 1310 nm 20-Pin
- HARTING 20760000300 Transceiver 155 Mbps 1310 nm 20-Pin
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Planet MGB-TSX Fibre Optic Transceiver 1000 Mbps 1310 nm
