Broadcom, HFBR, POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size, 2.8dB Insertion Loss
- RS Stock No.:
- 178-3033
- Mfr. Part No.:
- HFBR-4511Z
- Manufacturer:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save MYR51.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
MYR1,666.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5,000 unit(s) shipping from 04 January 2027
- Plus 5,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | MYR3.332 | MYR1,666.00 | - |
| 1000 - 1500 | MYR3.281 | MYR1,640.50 | MYR51.00 |
| 2000 + | MYR3.217 | MYR1,608.50 | MYR230.00 |
*price indicative
- RS Stock No.:
- 178-3033
- Mfr. Part No.:
- HFBR-4511Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Series | HFBR | |
| Product Type | Fibre Optic Connector | |
| Connector Type | POF | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 1 mm | |
| Insertion Loss | 2.8dB | |
| Jacket Diameter | 2.2mm | |
| Optical Fibre Type | Plastic Optical | |
| Minimum Operating Temperature | -40°C | |
| Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Series HFBR | ||
Product Type Fibre Optic Connector | ||
Connector Type POF | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 1 mm | ||
Insertion Loss 2.8dB | ||
Jacket Diameter 2.2mm | ||
Optical Fibre Type Plastic Optical | ||
Minimum Operating Temperature -40°C | ||
Colour Blue | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Broadcom HFBR Series Fibre Optic Connector, 2.2mm Jacket Diameter, Blue - HFBR-4511Z
This Fibre optic connector provides a single-channel link for plastic optical Fibre installations, designed to join a 1mm core POF in simplex configuration within a Compact blue housing. It operates across a wide temperature range and is intended for straightforward single-mode POF connections where a simple, colour-coded Interface is required.
Features and Benefits:
• Insertion loss 2.8dB delivers predictable optical attenuation for system budgeting
• Supports single-mode plastic optical Fibre for straightforward light transmission
• Simplex configuration enables one-way signal routing in confined runs
• Blue colour aids Rapid Visual identification during installation
• Operates from -40°C to 85°C for use in varied thermal environments
• Supports single-mode plastic optical Fibre for straightforward light transmission
• Simplex configuration enables one-way signal routing in confined runs
• Blue colour aids Rapid Visual identification during installation
• Operates from -40°C to 85°C for use in varied thermal environments
Applications
• Suitable for short-range industrial sensor links using POF
• Ideal for simple one-way data paths in lighting control systems
• Used with 1mm core plastic optical Fibre cabling in OEM equipment
• Can be used for field replacements where colour coding is required
• Ideal for simple one-way data paths in lighting control systems
• Used with 1mm core plastic optical Fibre cabling in OEM equipment
• Can be used for field replacements where colour coding is required
What Fibre core diameter does it accept?
It is compatible with a 1mm core plastic optical fibre.
Which optical medium type is intended for use?
The connector is designed for plastic optical Fibre rather than glass variants.
What environmental temperatures can it withstand during operation?
It functions within a minimum of -40°C up to a maximum of 85°C.
How is the connector jacket size described for cable compatibility?
It fits a cable with a 2.2mm jacket diameter.
Related links
- Broadcom POF Single Mode Simplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 2.8dB Insertion Loss
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom HFBR-4505Z POF to POF Fibre Optic Adapter, 2.8dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
