Fluke Networks Cleaning Tool Pen for Cleaning, Single
- RS Stock No.:
- 874-779
- Mfr. Part No.:
- QC-MMC-12-24-1P
- Manufacturer:
- Fluke Networks
N
Subtotal (1 unit)*
MYR707.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR707.67 |
*price indicative
- RS Stock No.:
- 874-779
- Mfr. Part No.:
- QC-MMC-12-24-1P
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Cleaning Tool | |
| Cleaner Type | Pen | |
| Application | Cleaning | |
| Package Size | Single | |
| Trade Name | QuickClean | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Cleaning Tool | ||
Cleaner Type Pen | ||
Application Cleaning | ||
Package Size Single | ||
Trade Name QuickClean | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Fluke Networks cleaner for 12 to 24 MMC connectors, ensuring efficient removal of harmful contaminants. This tool is expertly designed to maintain optimal connector performance in high-demand networking environments.
Features a simple pushing motion to engage the tool effectively
Audible CLICK indicates when the cleaning process is complete
Cleans over 525 connectors, equivalent to 1050 end faces per unit
Durable design is crush resistant up to 250N
Impact resistant to withstand drops from heights exceeding 1.5m
Related links
- Fluke Networks Cleaning Tool Pen for Cleaning, Single
- Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- Fluke Networks Cleaning Tool Pen for Cleaning, 5
- Fluke Networks Cleaning Kit for Wipes, NFC-CUBE
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm
