Fluke Networks Cleaning Tool Pen for Cleaning, 5
- RS Stock No.:
- 874-777
- Mfr. Part No.:
- QC-LC-DUPLEX-5P
- Manufacturer:
- Fluke Networks
N
Subtotal (1 pack of 5 units)*
MYR3,688.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,688.67 | MYR737.734 |
*price indicative
- RS Stock No.:
- 874-777
- Mfr. Part No.:
- QC-LC-DUPLEX-5P
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Cleaner Type | Pen | |
| Product Type | Cleaning Tool | |
| Application | Cleaning | |
| Package Size | 5 | |
| Size | 1.25 mm | |
| Trade Name | QuickClean | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Cleaner Type Pen | ||
Product Type Cleaning Tool | ||
Application Cleaning | ||
Package Size 5 | ||
Size 1.25 mm | ||
Trade Name QuickClean | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Fluke Networks cleaner specifically designed for LC duplex connectors that ensures quick and reliable cleaning with minimal effort. Its design accommodates consistent performance for both UPC and APC polished ferrules.
Engages the cleaning process with a straightforward push motion
Audible 'click' confirms complete engagement for precise cleaning
Effectively cleans over 525 duplex connectors, equating to 1050 end faces per unit
Resistant to crushing forces exceeding 250N for durability
Withstands impacts from drops over 1.5m, ensuring reliability in the field
Related links
- Fluke Networks Cleaning Tool Pen for Cleaning, Single
- Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- Fluke Networks Cleaning Kit for Wipes, NFC-CUBE
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
- Fluke Networks Cleaner Solution for 1.5 mm Connector, QuickClean-1.25-5P
- Fluke Networks Cleaner Solution for 2.5 mm Connector, QuickClean-2.5-5P
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
