Fluke Networks Cleaning Tool Pen for Cleaning, Single
- RS Stock No.:
- 874-776
- Mfr. Part No.:
- QC-LC-DUPLEX-1P
- Manufacturer:
- Fluke Networks
N
Subtotal (1 unit)*
MYR732.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR732.72 |
*price indicative
- RS Stock No.:
- 874-776
- Mfr. Part No.:
- QC-LC-DUPLEX-1P
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Cleaning Tool | |
| Cleaner Type | Pen | |
| Application | Cleaning | |
| Package Size | Single | |
| Size | 1.25 mm | |
| Trade Name | QuickClean | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Cleaning Tool | ||
Cleaner Type Pen | ||
Application Cleaning | ||
Package Size Single | ||
Size 1.25 mm | ||
Trade Name QuickClean | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Fluke Networks cleaner designed for the effective maintenance of LC duplex connectors. Its primary function is to ensure optimal Fibre optic performance by delivering consistent and reliable cleaning with a simple push mechanism.
Engages with a simple pushing motion for ease of use
Provides an audible click to confirm full engagement
Cleans over 525 duplex connectors (1050 end faces) per unit
Engineered to be crush resistant to over 250N
Designed to withstand impact from drops of up to 1.5m
Related links
- Fluke Networks Cleaning Tool Pen for Cleaning, Single
- Fluke Networks Cleaning Tool Pen for Cleaning, 5
- Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- Fluke Networks Cleaning Kit for Wipes, NFC-CUBE
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm
