StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

Subtotal (1 unit)*

MYR192.23

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR192.23

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3410
Mfr. Part No.:
SMDOS2SCSC2M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Single Mode

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1, IEC60703-2-50 Typ B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 2m Cable Length, Yellow - SMDOS2SCSC2M


This Fibre optic cable provides single-mode connectivity for high-speed network links, designed for short interconnects in data centre and enterprise environments. It features SC to SC UPC duplex termini and a low-smoke zero-halogen jacket for installations where reduced toxic emissions are required. The cable supports laser-optimised wavelengths for long-distance transmission and is suitable for use where bend tolerance and low insertion loss are necessary.

Features and Benefits:


• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss to maintain signal integrity
• 1260 to 1625nm Wavelength range for CWDM compatibility
• Bend-insensitive core for tight-bend installations
• LSZH jacket reduces toxic emissions in enclosed spaces

Applications


• Suitable for 40G/100G links between switches and servers
• Ideal for data centre rack-to-rack connections
• Used for CWDM channel transmission across long links
• Can be used in enclosed transport installations such as trains
• Suitable for connecting storage arrays to fibre-channel fabrics

What temperature range can it operate within?


It is rated to operate between -20°C and 60°C.

How is connector alignment achieved?


Ceramic ferrules are used to ensure precise Fibre alignment and low loss.

What construction improves bend performance?


A low refractive-index layer around the core reflects escaped light back into the Fibre to reduce loss when bent.

What testing accompanies each cable?


Each unit is individually tested for insertion loss and supplied with a test report.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy