StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m
- RS Stock No.:
- 287-3398
- Mfr. Part No.:
- SMDOS2LCLC30M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR390.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR390.61 |
*price indicative
- RS Stock No.:
- 287-3398
- Mfr. Part No.:
- SMDOS2LCLC30M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 30m Cable Length, Yellow Jacket - SMDOS2LCLC30M
This Fibre optic cable is a 30m duplex OS2 single-mode patch lead designed for high-speed data links in data centres and telecommunications environments. It connects LC to LC (UPC) interfaces and is optimised for laser sources across 1260 to 1625 nm to support 100 Gbps transmission while maintaining compatibility with older OS1 infrastructures. The cord is sleeved in a Low Smoke Zero Halogen jacket suitable for enclosed or poorly ventilated spaces.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal attenuation
• 1260 to 1625 nm Wavelength support for CWDM channel flexibility
• 55 dB return loss to reduce reflected signal interference
• 9/125 μm single-mode core for long-distance performance
• Bend-insensitive design for tight routing with 10 mm radius
• 1260 to 1625 nm Wavelength support for CWDM channel flexibility
• 55 dB return loss to reduce reflected signal interference
• 9/125 μm single-mode core for long-distance performance
• Bend-insensitive design for tight routing with 10 mm radius
Applications
• Used for interconnects between servers and switches
• Suitable for 100 Gigabit Ethernet links in racks
• Used with storage arrays and Fibre-channel systems
• Ideal for installations in trains and aircraft cabins
• Can be used in legacy OS1 Fibre networks
• Suitable for 100 Gigabit Ethernet links in racks
• Used with storage arrays and Fibre-channel systems
• Ideal for installations in trains and aircraft cabins
• Can be used in legacy OS1 Fibre networks
What temperature range can it operate within?
It functions between -20 °C and 60 °C for indoor and outdoor deployments.
How is safety addressed in confined spaces?
The LSZH jacket limits smoke and toxic gas emission when exposed to fire.
What connector endface finish is provided?
LC to LC ends are UPC-polished to enhance return loss performance.
Is the cable supplied with verification of performance?
Each cable is individually tested and supplied with a test report.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 40 m

