StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 287-3393
- Mfr. Part No.:
- SMDOS2LCLC15M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR310.94
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.94 |
*price indicative
- RS Stock No.:
- 287-3393
- Mfr. Part No.:
- SMDOS2LCLC15M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 type B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 15m Cable Length, Yellow Jacket - SMDOS2LCLC15M
This Fibre optic cable is a 15m single‑mode jumper designed for high‑speed telecom and data centre links. It connects via LC to LC (UPC) duplex terminations and supports long‑distance transmission with laser‑optimised OS2 Fibre. The jacket is low smoke zero halogen, permitting installation in enclosed or poorly ventilated environments while meeting relevant industry classifications.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal attenuation
• 55 dB return loss to reduce back‑reflection impacts
• 9/125 μm core/cladding for single‑mode transmission
• Bend‑insensitive design for tight‑radius routing
• LSZH jacket for low toxic emissions in fires
• 55 dB return loss to reduce back‑reflection impacts
• 9/125 μm core/cladding for single‑mode transmission
• Bend‑insensitive design for tight‑radius routing
• LSZH jacket for low toxic emissions in fires
Applications
• Suitable for 100 Gigabit Ethernet connections
• Ideal for links between servers and switches
• Used for CWDM Wavelength multiplexing systems
• Can be used in data centre patch panels
• Suitable for telecom backbone single‑mode runs
• Ideal for links between servers and switches
• Used for CWDM Wavelength multiplexing systems
• Can be used in data centre patch panels
• Suitable for telecom backbone single‑mode runs
What standards does the cable comply with?
It meets ITU‑T G.652.D and G.657.A1 classifications Plus IEC 60703‑2‑50 type B1.3/B6.a1.
What temperature range can it operate within?
It is rated for operation between -20 °C and 60 °C.
How is durability achieved in the Fibre construction?
An aramid‑reinforced layer surrounds the bend‑insensitive core to improve micro‑bend resistance.
What test evidence is provided with each cable?
Each unit is individually tested for insertion loss and supplied with a test report.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- RS PRO OS2 Single Mode Duplex Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 100 m

