StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 25 m

Subtotal (1 unit)*

MYR542.16

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR542.16

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3366
Mfr. Part No.:
LCLCL-25M-OM5-FIBER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

25m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Fibre Type

OM5

Sub Type

Multimode

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 25m Cable Length, OM5 Fibre Type - LCLCL-25M-OM5-FIBER


This Fibre optic cable provides multimode connectivity for high-speed networking environments, offering a 25m LSZH jumper with LC to LC UPC terminations. It is designed for use with VCSEL and LED light sources across an extended multimode Wavelength range and is suitable for deployment where low smoke and zero halogen materials are required.

Features and Benefits:


• 4700MHz.km modal bandwidth improves 850nm channel capacity
• 0.3dB insertion loss reduces signal attenuation during links
• 30dB return loss enhances receiver performance with UPC polish
• LSZH jacket emits low toxic fumes for enclosed spaces
• 50/125μm core supports multimode systems and VCSEL operation

Applications


• Suitable for 40/100 Gigabit Ethernet switch interconnects
• Used with SAN equipment and Fibre channel links
• Can be used for high-density patch panels in racks
• Ideal for QSFP+/QSFP28 to module connections
• Used for multimode links in trains or enclosed environments

What temperature range can the cable operate within?


It functions between -20°C and 60°C for both operation and storage.

Which standards does it meet for installation compatibility?


It is tested to meet TIA/EIA-568 industry performance requirements.

What construction aspects reduce bend sensitivity during installation?


The Fibre is bend resistant with aramid reinforcement and a small bend radius specification for tight routing.

Which wavelengths does it support for VCSEL and LED sources?


It supports 850 to 953nm for VCSEL and 1300nm for LED sources.

How is polarity managed on the cable assembly?


The zipcord design includes colour-coded connectors to indicate polarity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy