StarTech.com OM5 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Green, 10 m

Subtotal (1 unit)*

MYR304.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR304.20

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3362
Mfr. Part No.:
LCLCL-10M-OM5-FIBER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

10m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Green

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Fibre Type

OM5

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 10m Cable Length, LSZH Jacket - LCLCL-10M-OM5-FIBER


This Fibre optic cable provides duplex multimode connectivity for short-range high-speed networks. It uses OM5 LOMMF construction with LC to LC UPC terminations to support VCSEL and LED light sources across an extended Wavelength range. The cable is sheathed in a low-smoke zero-halogen jacket and is intended for installations where reduced toxic emissions and Compact routing are required.

Features and Benefits:


• 850 to 953nm VCSEL support enables SWDM for greater channel capacity
• 50/125μm core offers multimode transmission for 40G/100G links
• Ceramic ferrules reduce insertion loss and improve alignment
• Bend-insensitive design allows tight routing with 3cm unloaded radius
• Individually tested insertion loss meets TIA/EIA 568 performance

Applications


• Used for 40 Gigabit and 100 Gigabit Ethernet connections
• Suitable for high-density switch and server interconnects
• Used with SFP+/QSFP+/QSFP28 Fibre modules
• Ideal for SANs and Fibre-channel fabric links

What temperature range can it operate within?


It operates between -20°C and 60°C.

What safety characteristics does the jacket provide?


The LSZH jacket emits low smoke and minimal halogen when combusted for safer enclosed-space use.

Which modal bandwidth and attenuation figures apply at 850nm?


Modal bandwidth is 4700MHz·km at 850nm and attenuation is under 2.4dB/km.

How is polarity identified on the cable?


The zipcord design includes colour‑coded connectors to indicate polarity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy