StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 4 m

Subtotal (1 unit)*

MYR212.52

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR212.52

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3326
Mfr. Part No.:
450FBLCLC4PP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

4m

Core Diameter

125μm

Jacket Colour

Aqua

Sub Type

Multimode

Fibre Type

OM4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

TIA/EIA 568

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 4m Cable Length, Aqua Jacket - 450FBLCLC4PP


This Fibre optic cable is a 4m multimode OM4 patch lead designed for high-density data environments. It provides duplex LC/UPC terminations with push-pull tabs for straightforward insertion and removal and is housed in a Low Smoke Zero Halogen jacket suitable for enclosed spaces. The cable supports short-range multimode links using 850nm and 1300nm sources and is tested to meet TIA/EIA-568 standards for insertion loss performance.

Features and Benefits:


• 100Gbps support enables high-throughput network connections
• 50/125μm core reduces modal dispersion for VCSEL sources
• Bend-insensitive Fibre maintains low attenuation in tight bends
• Retractable housings permit toolless polarity swapping in the field
• LSZH jacket reduces toxic emissions in confined environments

Applications


• Suitable for 40/100 Gigabit Ethernet switch interconnects
• Ideal for SAN links using SFP+/QSFP+ modules
• Used with server-to-switch high-density patching panels
• Can be used in transport and industrial enclosures
• Suitable for upgrading OM3 infrastructure to OM4 performance

What temperatures can the cable tolerate during operation?


It operates between -20°C and 60°C.

How does the connector design aid high-density installations?


Push-pull tabs provide quick access for precise insertion and removal in crowded panels.

What testing ensures signal integrity for each unit?


Each cable is individually tested for insertion loss to meet TIA/EIA-568 performance.

Which light sources and wavelengths does this cable support?


It is optimised for 850nm and 1300nm LED/VCSEL sources.

How does the cable handle polarity changes on-site?


Retractable strain-relief housings enable toolless polarity swapping without replacing the connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy