StarTech.com OM4 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Aqua, 20 m

Subtotal (1 unit)*

MYR461.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR461.40

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3323
Mfr. Part No.:
450FBLCLC20
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

20m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Aqua

Fibre Type

OM4

Sub Type

Multimode

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 20m Cable Length, Aqua Jacket - 450FBLCLC20


This Fibre optic cable provides high-speed multimode connectivity for data networks and Fibre-channel links. It uses OM4 laser-optimised multimode Fibre with LC/UPC duplex terminations and is sheathed in a low-smoke zero-halogen jacket suitable for enclosed spaces. The assembly is suited to 40 and 100 Gigabit environments and is tested for optical insertion loss compliance across its length.

Features and Benefits:


• 50/125μm core supports 100Gbps data rates
• OM4 modal bandwidth 2000MHz·km at 850nm boosts short-range throughput
• LC/UPC ceramic ferrules reduce insertion loss for stable links
• LSZH jacket emits low smoke and low halogen gases when heated
• Individually tested for optical insertion loss to ensure compatibility

Applications


• Suitable for high-density SAN and data server interconnects
• Used with QSFP+ and QSFP28 transceiver modules
• Ideal for 40/100Gigabit Ethernet backbone links
• Can be used in enclosed transport environments like trains

What temperature range can it operate within?


It functions between -20°C and 60°C.

What core and cladding dimensions does it use?


The Fibre is 50/125μm multimode construction.

How are polarity and duplex identified?


The zip-cord is full-duplex with colour-coded TX/RX connectors for Visual polarity identification.

What safety standard does the jacket meet regarding halogen content?


The jacket is Low-Smoke Zero Halogen and rated LSZH.

Which light sources is the Fibre optimised for?


It is optimised for 850nm and 1300nm VCSEL and LED sources.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy