Roline LC to to SC Polyvinyl Chloride, Turquoise, 1 m
- RS Stock No.:
- 283-5439
- Distrelec Article No.:
- 301-53-097
- Mfr. Part No.:
- 21.15.8711
- Manufacturer:
- Roline
Subtotal (1 unit)*
MYR130.52
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.52 |
*price indicative
- RS Stock No.:
- 283-5439
- Distrelec Article No.:
- 301-53-097
- Mfr. Part No.:
- 21.15.8711
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 1m | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Jacket Colour | Turquoise | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1m | ||
Connector Type A LC | ||
Connector Type B SC | ||
Jacket Colour Turquoise | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Related links
- Roline LC to to SC Polyvinyl Chloride 3 m
- Roline LC to to LC Polyvinyl Chloride 2 m
- Molex CES LC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Roline OM3 Fibre Optic Cable Polyvinyl Chloride 10 m
- Lapp MULTI-STANDARD SC 2.1 Series Blue 1 mm² Hook Up Wire 4160314, Polyvinyl Chloride
- Roline LC Media Converter 1000Mbps, Multimode 500 m
- Festo Fibre Optic Cable Polyvinyl Chloride, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Green, 1 m
