Roline LC Media Converter, Multi Mode, 1000Mbit/s, Multi Mode 500m

Subtotal (1 unit)*

MYR865.49

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.49

*price indicative

RS Stock No.:
324-203
Mfr. Part No.:
21.13.1069
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Network Speed

1000Mbit/s

Fibre Operating Mode

Multi Mode

Connection Port

LC

Maximum Transfer Distance

500m

Fibre Type

Multi Mode

COO (Country of Origin):
CN
The Roline Gigabit converter is the ideal connectivity solution for networks using a combination of STP and fibre optic types. It provides media conversion from STP to multimode LC fibre media type. The converter supports centre chassis installation, allowing for central power, optional power redundancy, and management. It is an ideal solution for multimode, short reach to long reach single-mode fibre, Bi-Di, and CWDM applications. The converter is compliant with IEEE 802.3ab and 802.3z standards.

Supports transparent conversion of any packet types with no packet length limitation
Supports auto negotiation with link partners
Provides link pass through between copper and fibre link
Provides SFP on fibre port for mounting variety of fibre options
Supports optional DIN-Rail installation

Related links