RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 1 m
- RS Stock No.:
- 839-385
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR212.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR212.62 | MYR21.262 |
| 5 + | MYR195.58 | MYR19.558 |
*price indicative
- RS Stock No.:
- 839-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | Open End | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type B Open End | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic pigtail is designed for splicing, connecting equipment via its LC connector while ensuring minimal insertion loss through fusion splicing with Fibre cables.
OM4 multimode Fibre type optimises performance for high-speed networks
1-meter length provides flexibility for various setups
50/125 core diameter ensures excellent signal transmission
LC connector facilitates easy linkage to equipment
Related links
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 1 m
- StarTech.com OM3 Duplex Fibre Optic Cable Aqua, 1 m
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m

