RS PRO LC to to LC Microfiber Pad Low Smoke Zero Halogen, Green, 2 m
- RS Stock No.:
- 839-379
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR98.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR98.70 |
| 10 + | MYR90.81 |
*price indicative
- RS Stock No.:
- 839-379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Cable Length | 2m | |
| Product Type | Microfiber Pad | |
| Connector Type B | LC | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Cable Length 2m | ||
Product Type Microfiber Pad | ||
Connector Type B LC | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable offers Advanced data transmission utilizing glass Fibres to achieve superior bandwidth compared to traditional copper cables, Ideal for high-speed networking applications.
Features LC-LC connectors for seamless connections
Constructed with a 50/125 core diameter for effective data transfer
Built with a low smoke zero halogen jacket for safety
Designed for Multimode Duplex transmission
Related links
- RS PRO LC to to LC Microfiber Pad Low Smoke Zero Halogen 2 m
- RS PRO LC to to LC Microfiber Pad Low Smoke Zero Halogen 0.5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 2 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 7 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 20 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 3 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 1 m

