RS PRO LC to to LC Microfiber Pad Low Smoke Zero Halogen, Green, 500 mm
- RS Stock No.:
- 839-376
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR51.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR51.92 |
| 10 - 24 | MYR47.78 |
| 25 + | MYR43.09 |
*price indicative
- RS Stock No.:
- 839-376
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Microfiber Pad | |
| Cable Length | 500mm | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Microfiber Pad | ||
Cable Length 500mm | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed for efficient data transmission using glass threads to carry modulated light waves, serving as a superior alternative to copper networking cables.
Features a 50/125 core diameter for optimal signal strength
Equipped with LC-LC connectors for easy integration
Utilises OM5 Fibre type for enhanced bandwidth capacity
Constructed from low smoke zero halogen materials for safety
Related links
- RS PRO LC to to LC Microfiber Pad Low Smoke Zero Halogen 2 m
- Omron XS6 Cat6a Ethernet Cable 0.5 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 0.5 m Low Smoke Zero Halogen
- StarTech.com N6PAT50CMGNS Cat6 Ethernet Cable 0.5 m, Green Low Smoke Zero Halogen
- Telegartner Cat6a Ethernet Cable Shielded Screened, Green Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 0.5 m
- StarTech.com OM5 Multimode Fibre Optic Cable Green, 7 m

