HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 696-663
- Mfr. Part No.:
- FUABS2LPLPYZ003M
- Manufacturer:
- HellermannTyton Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR184.24
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR184.24 |
| 10 + | MYR169.50 |
*price indicative
- RS Stock No.:
- 696-663
- Mfr. Part No.:
- FUABS2LPLPYZ003M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type A | LC Duplex | |
| Product Type | Patch Cord | |
| Cable Length | 3m | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FUAB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type A LC Duplex | ||
Product Type Patch Cord | ||
Cable Length 3m | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FUAB | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is expertly designed for high-density, high-speed optical networks, making it the Ideal choice for data centres and enterprise applications. This patch cord features a 1.8mm single cable that facilitates easy connectivity while keeping space utilization in mind. Its construction from LSZH (Low Smoke Zero Halogen) material ensures safety and compliance with IEC, EIA/TIA, and Telcordia standards, making it suitable for indoor applications. With optimized connectors for superior optical performance and the flexibility of bespoke labelling, this product ensures both reliability and convenience in high-demand environments.
Meets IEC and Telcordia standards for enhanced reliability
Available in various lengths to suit diverse installation needs
Custom ID labelling options enhance manageability and identification
Offers A-B polarity configuration for seamless connectivity
Suitable for a range of applications including data centre cabling and telecoms
Related links
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 6 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 6 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable Low Smoke Free Halogen 3 m
