HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen, Yellow, 6 m
- RS Stock No.:
- 694-726
- Mfr. Part No.:
- FUABS2LCLCYZ006M
- Manufacturer:
- HellermannTyton Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR189.58
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR189.58 | - |
| 10 + | MYR174.39 | 8% |
*price indicative
- RS Stock No.:
- 694-726
- Mfr. Part No.:
- FUABS2LCLCYZ006M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 6m | |
| Product Type | Patch Cord | |
| Connector Type A | LC Duplex | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FUAB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 6m | ||
Product Type Patch Cord | ||
Connector Type A LC Duplex | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FUAB | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Uniboot duplex patchcord is designed for high-density Fibre optic networking, making it an Ideal solution for data centres and enterprise applications. Manufactured with a sleek 1.8mm diameter, it optimises space in tightly packed patching fields while providing excellent optical performance. The cable complies with industry standards, ensuring reliability and safety for indoor use. Built with LSZH materials, it minimises smoke and toxic emissions in case of fire, making it a safe choice for critical installations. This patchcord is specifically engineered to support high-speed data transmission, featuring custom labelling options to suit specific identification needs.
High-quality LC Uniboot connectivity facilitates efficient patching
1.8mm single cable duplex Fibre optimises space usage
Constructed with LSZH materials for enhanced fire safety
Complies with recognised standards for ultimate reliability
Multiple lengths available to suit various installation needs
Custom ID labelling enhances organisation and identification
Supports both A-B and A-A polarity options for flexibility
Related links
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 6 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 6 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity LC to to LC Patch Lead Low Smoke Zero Halogen 1 m
