StarTech.com LOOPBACKMTPSM9125F MPO Single Mode Plug, 0.35dB Insertion Loss

N

This image is representative of the product range

Subtotal (1 unit)*

MYR371.49

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR371.49

*price indicative

Sponsored
StarTech.com
RS Stock No.:
857-168
Mfr. Part No.:
LOOPBACKMTPSM9125F
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Plug

Connector Type

MPO

Single/Multimode

Single Mode

Fibre Size

9/125μm

Colour

Black

Insertion Loss

0.35dB

Housing Material

ABS

Connector Type A

MPO Female Connector

Connector Type B

MPO

Width

0.8in

Height

0.3in

Depth

2.6in

Standards/Approvals

IEC 61754-20

Series

Loopback

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy