StarTech.com LOOPBACKMTP12OS2SMM MPO Single Mode Plug, 0.35dB Insertion Loss
- RS Stock No.:
- 857-167
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMM
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
MYR371.24
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR371.24 |
*price indicative
- RS Stock No.:
- 857-167
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Plug | |
| Connector Type | MPO | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125μm | |
| Colour | Black | |
| Insertion Loss | 0.35dB | |
| Housing Material | ABS | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Standards/Approvals | IEC 61754-20 | |
| Depth | 5.1in | |
| Height | 0.4in | |
| Width | 0.5in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Plug | ||
Connector Type MPO | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125μm | ||
Colour Black | ||
Insertion Loss 0.35dB | ||
Housing Material ABS | ||
Connector Type A Male | ||
Connector Type B Male | ||
Standards/Approvals IEC 61754-20 | ||
Depth 5.1in | ||
Height 0.4in | ||
Width 0.5in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
Related links
- StarTech.com LOOPBACKMTP12OS2SMM MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTPSM9125F MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTPSM9125M MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTP12OS2SMF MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0006 MTP 0.7dB Insertion Loss
- StarTech.com LOOPBACKLCLC00DB LC Single Mode Duplex Plug, 0.3dB Insertion Loss
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss

