Fair-Rite Plate, Application:EMI Suppression

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR232.28

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR232.28-
5 +MYR225.332%

*price indicative

RS Stock No.:
782-435
Mfr. Part No.:
3561000521
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Application

EMI Suppression

Product Type

Plate

Thickness

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Fair-Rite Ferrite plate is engineered to enhance wireless power transfer efficiency by effectively concentrating and directing electromagnetic fields within WPT systems for optimised energy delivery.

High relative permeability channels electromagnetic fields efficiently

Minimises leakage flux, boosting overall system efficiency

Reduces electromagnetic interference, maintaining system integrity

Customisable into various shapes for specific applications

Designed for enhanced performance in automotive and medical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy