KITAGAWA INDUSTRIES Openable, Diameter 6.5 mm Ferrite Sleeve 18.4 mm
- RS Stock No.:
- 283-7418
- Distrelec Article No.:
- 110-41-402
- Mfr. Part No.:
- GRFC-6
- Manufacturer:
- KITAGAWA INDUSTRIES
Subtotal (1 unit)*
MYR29.77
FREE delivery for orders over RM 150.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR29.77 |
*price indicative
- RS Stock No.:
- 283-7418
- Distrelec Article No.:
- 110-41-402
- Mfr. Part No.:
- GRFC-6
- Manufacturer:
- KITAGAWA INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KITAGAWA INDUSTRIES | |
| Openable | Yes | |
| Aperture Diameter | 6.5 mm | |
| Product Type | Ferrite Sleeve | |
| Key | No | |
| External Width | 18.4 mm | |
| Distrelec Product Id | 11041402 | |
| Impedance at 25 MHz | 100 Ω | |
| Material | Polyamide 66 | |
| Series | GRFC | |
| Standards/Approvals | No | |
| Sub Type | Ferrite Sleeve | |
| Select all | ||
|---|---|---|
Brand KITAGAWA INDUSTRIES | ||
Openable Yes | ||
Aperture Diameter 6.5 mm | ||
Product Type Ferrite Sleeve | ||
Key No | ||
External Width 18.4 mm | ||
Distrelec Product Id 11041402 | ||
Impedance at 25 MHz 100 Ω | ||
Material Polyamide 66 | ||
Series GRFC | ||
Standards/Approvals No | ||
Sub Type Ferrite Sleeve | ||
- COO (Country of Origin):
- JP
The ferrite split is a versatile and reliable choice for user's electronic needs. With top-notch performance and durability, it is a must-have for any tech enthusiast or professional.
Advanced technology for precise measurements
Durable construction for long-lasting use
Easy to install and use
Compact design for convenient placement
Wide range of applications in various industries
Related links
- KITAGAWA INDUSTRIES Openable, Diameter 5.5 mm Ferrite Sleeve 18.4 mm
- Rotronic Openable Apertures: 1 33 mm 20 mm 20.5 mm, For Computer Peripherals
- RS PRO Openable Apertures: 1 33 mm 20 mm 20.5 mm
- Wurth Elektronik Openable Ferrite Sleeve Key 18.4 mm 19 mm 30.3 mm, For EMI Suppression
- Essentra Openable Apertures: 1 18.6 mm 26.6 mm, For Computer Peripherals
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Essentra Openable Apertures: 1 14.3 mm 13.2 mm, For EMI Suppression
- Essentra Openable Apertures: 1 14.7 mm 23.3 mm, For Computer Peripherals
