Wurth Elektronik Openable Ferrite Sleeve Key 30.3 mm 30.3 mm 39.2 mm, For EMI Suppression

This image is representative of the product range

Subtotal (1 tray of 38 units)*

MYR947.91

Add to Basket
Select or type quantity
In Stock
  • 304 unit(s) ready to ship from another location
  • Plus 342 unit(s) shipping from 25 January 2027
  • Plus 152 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
38 +MYR24.945MYR947.91

*price indicative

RS Stock No.:
332-355
Mfr. Part No.:
74275813S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Snap Ferrite

Product Type

Ferrite Sleeve

Series

WE-STAR-BUENO

Application

EMI Suppression

Material

4W620

Key

Yes

Impedance at 25 MHz

117Ω

Openable

Yes

Impedance at 100 MHz

202Ω

External Depth

30.3mm

External Width

39.2mm

External Height

30.3mm

Standards/Approvals

863 REACH or declared EC1907, 2006, RoHS 2011, EU&2015

The Wurth Elektronik Snap Ferrite with Optical Closing Control Mechanism provides efficient EMI suppression for cables. Designed with an integrated safety key and optical closing control, it ensures reliable locking and easy installation. This component is Ideal for high-frequency noise suppression in various industrial and electronic applications.

Safety key for unlocking

RoHS compliant

Halogen Free and REACH approved

Operating Temperature -25 degree Celsius to 105 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy