KEMET Accessory Ferrite Core for use with Round Cables

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR56.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45MYR11.272MYR56.36
50 - 245MYR9.13MYR45.65
250 - 495MYR6.99MYR34.95
500 +MYR5.022MYR25.11

*price indicative

RS Stock No.:
888-689
Mfr. Part No.:
ESD-SR-110G
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Ferrite Core

Product Type

Accessory

For Use With

Round Cables

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET Snap-on core designed for use on round cables, effectively addressing electromagnetic interference in low and high frequency applications. It combines quality construction with ease of installation for efficient performance.

Operating temperature range from -25°C to +85°C

Available in a maximum outer diameter of 14.4 mm

Constructed with a UL94 V–0 flame-retardant rated case

Designed for easy installation with a Snap-on mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy